1012277 | Phoenix Contact

Socket header, 12 pole, pitch 2.54 mm, straight, black, 1012277

Order No.: 63P2679
EAN: 4055626489407
MPN:
1012277
MCC 0,5/12-ST-2,54
Series: MCC
1012277 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Available in 10 days: 1,000 pcs.
Leadtime: 2 Weeks **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.5113 €
50 pcs.
1.3685 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsenleiste
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 160 V
Rated current 6 A
Orientation gerade
Pin number 12-polig
Grid 2.54 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes