1015246 | Phoenix Contact

Pin header, 6 pole, pitch 2.5 mm, straight, white, 1015246

Order No.: 63P7942
EAN: 4055626495552
MPN:
1015246
PTCM 0,5/ 6-PI-2,5 WH
Series: PTCM
1015246 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 10 days: 900 pcs.
Leadtime: 2 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9758 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Stiftleiste
Additional parts unbestückt
Colour weiß
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 6 A
Orientation gerade
Pin number 6-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes