1015463 | Phoenix Contact

Socket header, 3 pole, pitch 2.5 mm, straight, white, 1015463

Order No.: 63P7937
EAN: 4055626495965
MPN:
1015463
PTCM 0,5/ 3-PL-2,5 WH
Series: PTCM
1015463 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 10 days: 5,250 pcs.
Leadtime: 2 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsenleiste
Additional parts unbestückt
Colour weiß
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 6 A
Orientation gerade
Pin number 3-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes