1015464 | Phoenix Contact
Socket header, 2 pole, pitch 2.5 mm, straight, white, 1015464
Unit Price (€ / pc.)
0.3808 € *
Available: 150 pcs.
Available in 5 Days: 5,750 pcs. - if ordered today
Total Price:
1.90 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3808 €
10 pcs.
0.3451 €
100 pcs.
0.2987 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 6 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |