1027608 | Phoenix Contact

Socket header, 6 pole, pitch 2.54 mm, straight, black, 1027608

Order No.: 65P2758
EAN: 4055626521596
MPN:
1027608
DMCC 0,5/ 6-ST-2,54
Series: DMCC
1027608 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Available in 10 days: 95 pcs.
Leadtime: 2 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1543 €
50 pcs.
1.0472 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Crimpanschluss
Connection plating verzinnt
Number of rows 2
Version Buchsenleiste
Additional parts unbestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 160 V
Rated current 6 A
Orientation gerade
Pin number 6-polig
Grid 2.54 mm
Type of locking Nein
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes