1036681 | Phoenix Contact

Pin header, 16 pole, pitch 3.5 mm, straight, black, 1036681

Order No.: 65P0659
EAN: 4055626542089
MPN:
1036681
DMC 1,5/16-G1F-3,5-LRP20THRR88
Series: DMC
1036681 Phoenix Contact PCB Connection Systems Image 1
1036681 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
7.1757 € *
Available: 0 pcs.
Available in 10 days: 360 pcs.
Leadtime: 2 Weeks **
Total Price:
1,291.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
180 pcs.
7.1757 €
Technical specifications
Connection Lötanschluss
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 16-polig
Grid 3.5 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes