1047899 | Phoenix Contact

Socket header, 5 pole, pitch 2.5 mm, straight, black, 1047899

Order No.: 64P2097
EAN: 4055626649221
MPN:
1047899
PTCM 0,5/ 5-PI-2,5 BK
Series: PTCM
Phoenix Contact
1047899 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7616 €

PCB connector, 1047899, Phoenix Contact

PCB connector, nominal cross section: 0.75 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Tin, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: PTCM 0,5/..-PI, pitch: 2.5 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PTSM, locking: Snap-in locking, mounting: Engagement nose.

Features

  • High current carrying capacity of 6 A in very compact dimensions
  • Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections
  • Cost-effective connection of crimped conductors in large quantities
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Stiftleiste
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 160 V
Nennstrom 6 A
Orientierung gerade
Polzahl 5-polig
Rastermaß 2.5 mm
Verriegelung Rastverriegelung
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No