1047902 | Phoenix Contact

Socket header, 8 pole, pitch 2.5 mm, straight, black, 1047902

Order No.: 64P2109
EAN: 4055626649610
MPN:
1047902
PTCM 0,5/ 8-PI-2,5 BK
Series: PTCM
1047902 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Available in 10 days: 500 pcs.
Leadtime: 2 Weeks **
Total Price:
1.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.19 €

PCB connector, 1047902, Phoenix Contact

PCB connector, nominal cross section: 0.75 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Tin, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: PTCM 0,5/..-PI, pitch: 2.5 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PTSM, locking: Snap-in locking, mounting: Engagement nose.

Features

  • High current carrying capacity of 6 A in very compact dimensions
  • Inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections
  • Cost-effective connection of crimped conductors in large quantities
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated voltage 160 V
Rated current 6 A
Orientation gerade
Pin number 8-polig
Grid 2.5 mm
Type of locking Rastverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No