1048116 | Phoenix Contact

Socket header, 2 pole, pitch 2.5 mm, straight, black, 1048116

Order No.: 64P2084
EAN: 4055626650043
MPN:
1048116
PTCM 0,5/ 2-PL-2,5 BK
Series: PTCM
1048116 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Available in 10 days: 1,000 pcs.
Leadtime: 2 Weeks **
Total Price:
0.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.2975 €

PCB connector, 1048116, Phoenix Contact

PCB connector, nominal cross section: 0.75 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Tin, contact connection type: Socket, number of rows: 1, number of positions: 2, product range: PTCM 0,5/..-PL, pitch: 2.5 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON PTSM, locking: Snap-in locking, mounting: Self-locking flange.

Features

  • High current carrying capacity of 6 A in very compact dimensions
  • Intuitive locking mechanism prevents accidental disconnection
  • Cost-effective connection of crimped conductors in large quantities
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsenleiste
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 6 A
Orientation gerade
Pin number 2-polig
Grid 2.5 mm
Type of locking Rastverriegelung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No