1054067 | Phoenix Contact
Pin header, 9 pole, pitch 3.5 mm, straight, green, 1054067
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Next delivery: 49 pcs. on 2025-05-05
Leadtime: On Request **
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | gerade | |
Pin number | 9-polig | |
Grid | 3.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |