1055247 | Phoenix Contact

Pin header, 3 pole, pitch 7.62 mm, angled, green, 1055247

Order No.: 64P2246
EAN: 4055626691244
MPN:
1055247
PC 6/ 3-GU-7,62
Series: PC
1055247 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.1654 € *
Available: 0 pcs.
Available in 10 days: 45 pcs.
Leadtime: 2 Weeks **
Total Price:
3.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1654 €

PCB header, 1055247, Phoenix Contact

PCB header, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: PC 6/..-GU, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 3, plug-in system: COMBICON PC 6, Pin connector pattern alignment: reversed, locking: without.

Features

  • Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
  • Easy PCB replacement thanks to plug-in modules
  • Well-known mounting principle allows worldwide use
Technical specifications
Connection Lötanschluss
Number of rows 1
Version Stiftleiste
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 630 V
Rated current 41 A
Orientation abgewinkelt
Pin number 3-polig
Grid 7.62 mm
Type of locking Nein
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No