1066625 | Phoenix Contact

Pin header, 3 pole, pitch 3.5 mm, straight, black, 1066625

Order No.: 62P6913
EAN: 4055626733470
MPN:
1066625
DMC 1,5/ 3-G1-3,5 P26THR R24
Series: DMC
1066625 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7255 €
Technical specifications
Connection solder connection
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Orientation straight
Pin number 3 pole
Grid 3.5 mm
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes