1069103 | Phoenix Contact
PCB base strip, 4 pole, pitch 5 mm, angled, black, 1069103
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.0099 €
50 pcs.
4.6053 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 1069103, Phoenix Contact
PCB header, Nominal cross section: 2.5 mm², Color: black, Nominal current: 16 A, Rated voltage (III/2): 320 V, Contact surface: Sn, Contact connection type: Pin, Number of rows: 1, Product range: MSTBO 2,5/..-G1R-THR, Pitch: 5 mm, Mounting: THR soldering, Pin layout: Linear pinning, Solder pin [P]: 2.5 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Orthogonal, Locking: without, Fixed coding of the position: 1, Item with lateral pin outlet on the right.
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |