1069104 | Phoenix Contact

PCB base strip, 4 pole, pitch 5 mm, angled, black, 1069104

Order No.: 64P2607
EAN: 4063151330804
MPN:
1069104
Series: MSTBO 2,5
1069104 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.0099 €
50 pcs.
4.6053 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB header, 1069104, Phoenix Contact

PCB header, Nominal cross section: 2.5 mm², Color: black, Nominal current: 16 A, Rated voltage (III/2): 320 V, Contact surface: Sn, Contact connection type: Pin, Number of rows: 1, Number of positions: 4, Product range: MSTBO 2,5/..-G1L-THR, Pitch: 5 mm, Mounting: THR soldering, Pin layout: Linear pinning, Solder pin [P]: 2.5 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Orthogonal, Locking: without, Fixed coding of the position: 3, item with lateral pin outlet on the left.

Technical specifications
Filter Property Value
Grid 5 mm
contact surface tin-plated
Contact type pin
Connection solder connection
Rated voltage 320 V
Orientation angled
Number of rows 1
Type of locking No
Pin number 4 pole
Colour black
Version pin header
Rated current 16 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No