PCB header, 1077603, Phoenix Contact
PCB header, Color: light gray, Contact surface: Au, Contact connection type: Pin, Number of rows: 1, Number of positions: 2, Product range: MSTBO 2,5/..-G1L Au, Pitch: 5 mm, Mounting: Wave soldering, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Orthogonal, Locking: without, Product with pin output on left side.
Features
- Plug-in direction orthogonal to the PCB
- High mechanical strength and resistance to corrosion
- Contact resistance with long-term stability for continuous use
- Gold-plated contacts ensure transfer quality remains stable over the long term