1077604 | Phoenix Contact

PCB base strip, 2 pole, pitch 5 mm, angled, light gray, 1077604

Order No.: 64P2610
EAN: 4063151330804
MPN:
1077604
Series: MSTBO 2,5
Phoenix Contact
1077604 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.8322 €

PCB header, 1077604, Phoenix Contact

PCB header, Color: light gray, Contact surface: Au, Contact connection type: Pin, Number of rows: 1, Number of positions: 2, Product range: MSTBO 2,5/..-G1R Au, Pitch: 5 mm, Mounting: Wave soldering, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Orthogonal, Locking: without, Product with pin output on right side.

Features

  • Plug-in direction orthogonal to the PCB
  • High mechanical strength and resistance to corrosion
  • Contact resistance with long-term stability for continuous use
  • Gold-plated contacts ensure transfer quality remains stable over the long term
Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Colour light gray
Contact type pin
contact surface gold-plated
Orientation angled
Pin number 2 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No