1084027 | Phoenix Contact

Socket, 4 pole, pitch 5 mm, straight, gray, 1084027

Order No.: 64P2984
EAN: 4055626820637
MPN:
1084027
Series: ICC
1084027 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.5212 € *
Available: 0 pcs.
Available in 10 days: 2,639 pcs.
Leadtime: 2 Weeks **
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
10 pcs.
5.5811 €
50 pcs.
5.3193 €
100 pcs.
5.0694 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 1084027, Phoenix Contact

PCB connector, nominal cross section: 2.5 mm², color: light gray, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: ICC..-PSC2,5/..-5,0, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: ICC 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard.

Features

  • Variable coding, for reliable protection against incorrect connection
  • Quick and easily coded when initially connecting the connector and header
  • Internationally recognized and proven screw connection
Technical specifications
Connection Schraubanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Colour grau
Contact type Buchse
contact surface verzinnt
Rated voltage 320 V
Rated current 16 A
Orientation gerade
Pin number 4-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No