1096144 | Phoenix Contact

Pin header, 10 pole, pitch 5.08 mm, angled, green, 1096144

Order No.: 64P1679
EAN: 4055626925363
MPN:
1096144
DFK-MSTB 2,5/10-STF-5,08-LR
Series: DFK
1096144 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.1975 € *
Available: 0 pcs.
Available in 10 days: 29 pcs.
Leadtime: 1 Week **
Total Price:
12.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1975 €

Feed-through plug, 1096144, Phoenix Contact

Feed-through connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: DFK-MSTB 2,5/..-STF-LR, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Snap-in locking, mounting: Lock & release threaded flange, type of packaging: packed in cardboard.

Features

  • Well-known connection principle allows worldwide use
  • Cable connection on the inside of the device enables flexible positioning of the panel feed-through
  • Can be combined with the MSTB 2,5 range
Technical specifications
Anschluss Schraubanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe grün
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 320 V
Nennstrom 12 A
Orientierung abgewinkelt
Polzahl 10-polig
Rastermaß 5.08 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No