1096152 | Phoenix Contact

Pin header, 2 pole, pitch 5.08 mm, angled, green, 1096152

Order No.: 64P1202
EAN: 4055626927244
MPN:
1096152
DFK-MSTB 2,5/ 2-STF-5,08-LR
Series: DFK
Phoenix Contact
1096152 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.4740 € *
Available: 7 pcs.
Available in 10 days: 11 pcs.
Leadtime: 1 Week **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
5.0337 €
50 pcs.
4.5815 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through plug, 1096152, Phoenix Contact

Feed-through connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: DFK-MSTB 2,5/..-STF-LR, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Snap-in locking, mounting: Lock & release threaded flange, type of packaging: packed in cardboard.

Features

  • Well-known connection principle allows worldwide use
  • Cable connection on the inside of the device enables flexible positioning of the panel feed-through
  • Can be combined with the MSTB 2,5 range
Technical specifications
Connection screw connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour green
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Orientation angled
Pin number 2 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No