1107237 | Phoenix Contact
PCB base strip, 4 pole, pitch 5 mm, angled, blue-gray, 1107237
Unit Price (€ / pc.)
2.6894 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
PCB header, 1107237, Phoenix Contact
PCB header, Nominal cross section: 2.5 mm², Color: black, Nominal current: 12 A, Rated voltage (III/2): 320 V, Contact surface: Sn, Contact connection type: Pin, Number of rows: 1, Number of positions: 4, Product range: MSTBO 2,5/..-G1R, Pitch: 5 mm, Connection method: pluggable, Mounting: Wave soldering, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Orthogonal, Locking: without, Fixed coding of the positions: 1, 4, Item with lateral pin outlet on the right.
Features
- Plug-in direction orthogonal to the PCB
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Colour | blaugrau | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 12 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |