1110583 | Phoenix Contact
Socket header, 4 pole, pitch 5.08 mm, straight, green, 1110583
Unit Price (€ / pc.)
4.2721 € *
Available: 0 pcs.
Available in 10 days: 550 pcs.
Leadtime: 2 Weeks **
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.9270 €
50 pcs.
3.5700 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 1110583, Phoenix Contact
PCB connector, Nominal cross section: 2.5 mm2, Color: green, Nominal current: 16 A, Rated voltage (III/2): 320 V, Contact surface: Tin, Contact connection type: Socket, Number of rows: 1, Number of positions: 4, Product range: LPC 2,5/..-ST, Pitch: 5.08 mm, Connection method: Lever Push-in connection, Conductor/PCB connection direction: 0 °, Locking clip: - Locking clip, Plug-in system: COMBICON MSTB 2,5, Locking: without, Mounting: without.
Features
- Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
- Clear lever positions provide reliable feedback on opened or closed clamping spaces
- Time-saving push-in connection when lever is closed
- Quick and convenient testing using integrated test option
Technical specifications
Connection | Push-in Federanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 320 V | |
Rated current | 16 A | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 5.08 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |