1110584 | Phoenix Contact

Socket header, 5 pole, pitch 5.08 mm, straight, green, 1110584

Order No.: 64P1806
EAN: 4063151027308
MPN:
1110584
LPC 2,5/ 5-ST-5,08
Series: LPC
Phoenix Contact
1110584 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.7362 € *
Available: 0 pcs.
Available in 10 days: 35 pcs.
Leadtime: 1 Week **
Total Price:
4.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7362 €

PCB connector, 1110584, Phoenix Contact

PCB connector, Nominal cross section: 2.5 mm2, Color: green, Nominal current: 16 A, Rated voltage (III/2): 320 V, Contact surface: Tin, Contact connection type: Socket, Number of rows: 1, Number of positions: 5, Product range: LPC 2,5/..-ST, Pitch: 5.08 mm, Connection method: Lever Push-in connection, Conductor/PCB connection direction: 0 °, Locking clip: - Locking clip, Plug-in system: COMBICON MSTB 2,5, Locking: without, Mounting: without.

Features

  • Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
  • Clear lever positions provide reliable feedback on opened or closed clamping spaces
  • Time-saving push-in connection when lever is closed
  • Quick and convenient testing using integrated test option
Technical specifications
Anschluss Push-in Federanschluss
Anzahl der Reihen 1
Ausführung Buchsenleiste
Farbe grün
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 320 V
Nennstrom 16 A
Orientierung gerade
Polzahl 5-polig
Rastermaß 5.08 mm
Verriegelung Nein
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No