1110638 | Phoenix Contact

Socket header, 10 pole, pitch 5.08 mm, straight, green, 1110638

Order No.: 64P1961
EAN: 4063151027742
MPN:
1110638
LPC 2,5/10-STF-5,08
Series: LPC
Phoenix Contact
1110638 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
9.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.0678 €

PCB connector, 1110638, Phoenix Contact

PCB connector, Nominal cross section: 2.5 mm2, Color: green, Nominal current: 16 A, Rated voltage (III/2): 320 V, Contact surface: Tin, Contact connection type: Socket, Number of rows: 1, Number of positions: 10, Product range: LPC 2,5/..-STF, Pitch: 5.08 mm, Connection method: Lever Push-in connection, Conductor/PCB connection direction: 0 °, Locking clip: - without locking clip, Plug-in system: COMBICON MSTB 2,5, Locking: Screw locking mechanism, Mounting: Screw flange.

Features

  • Tool-free lever principle enables time-saving connection and release of conductors with/without ferrules
  • Clear lever positions provide reliable feedback on opened or closed clamping spaces
  • Time-saving push-in connection when lever is closed
  • Screwable flange for superior mechanical stability
  • Quick and convenient testing using integrated test option
Technical specifications
Connection push-in spring connection
Number of rows 1
Version socket header
Colour green
Contact type socket
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Orientation straight
Pin number 10 pole
Grid 5.08 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No