1156889 | Phoenix Contact

Female connector, 30 pole, pitch 2.54 mm, straight, black, 1156889

Order No.: 64P1719
EAN: 4063151159078
MPN:
1156889
FQ 2,54D/ 30-SV-1020-1-BT
Series: FINEPITCH
1156889 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available in 5 Days: 1,040 pcs. - if ordered today
Total Price:
1.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9635 €

Female strip, 1156889, Phoenix Contact

This SMD socket has a nominal current rating of 3 A and a test voltage of 500 V AC. It features 30 positions with a pitch of 2.54 mm, comes in black color, and has gold contact surfaces. The contact connection type is a socket, and it is designed for SMD soldering mounting.

Features

  • Reliable mechanical and electrical connections thanks to the double-sided contact system
  • Designed for integration into the SMT soldering process
  • Clear and cost-optimized design
  • Suitable for a multitude of applications
Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 30 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No