1156901 | Phoenix Contact

Socket header, 10 pole, pitch 2.54 mm, straight, black, 1156901

Order No.: 64P1711
EAN: 4063151160265
MPN:
1156901
FQ 2,54D/ 10-SH-0-BT
Series: FQ
1156901 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 10 days: 2,966 pcs.
Leadtime: 1 Week **
Total Price:
0.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7854 €

Female strip, 1156901, Phoenix Contact

This SMD socket has a nominal current rating of 3 A and a test voltage of 500 V AC. It features 10 positions with a pitch of 2.54 mm, comes in black color, and has gold contact surfaces. The contact connection type is a socket, and it is designed for SMD soldering mounting.

Features

  • Reliable mechanical and electrical connections thanks to the double-sided contact system
  • Designed for integration into the SMT soldering process
  • Clear and cost-optimized design
  • Suitable for a multitude of applications
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 2
Ausführung Buchsenleiste
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennstrom 3 A
Orientierung gerade
Polzahl 10-polig
Rastermaß 2.54 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No