1156918 | Phoenix Contact

Pin header, 50 pole, pitch 2.54 mm, straight, black, 1156918

Order No.: 64P1777
EAN: 4063151159894
MPN:
1156918
FQ 2,54D/ 50-PV- 380-1-BT
Series: FQ
1156918 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Available in 10 days: 560 pcs.
Leadtime: 2 Weeks **
Total Price:
3.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4272 €

Pin strip, 1156918, Phoenix Contact

This SMD pin header has a nominal current rating of 3 A and a test voltage of 500 V AC. It features 50 positions with a pitch of 2.54 mm, comes in black color, and has gold contact surfaces. The contact connection type is a pin, and it is designed for SMD soldering mounting.

Features

  • Reliable mechanical and electrical connections thanks to the double-sided contact system
  • Designed for integration into the SMT soldering process
  • Clear and cost-optimized design
  • Suitable for a multitude of applications
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 50-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No