1156943 | Phoenix Contact
Pin header, 30 pole, pitch 2.54 mm, angled, black, 1156943
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Available in 10 days: 1,040 pcs.
Leadtime: 1 Week **
Pin strip, 1156943, Phoenix Contact
This SMD pin header has a nominal current rating of 3 A and a test voltage of 500 V AC. It features 30 positions with a pitch of 2.54 mm, comes in black color, and has gold contact surfaces. The contact connection type is a pin, and it is designed for SMD soldering mounting.
Features
- Reliable mechanical and electrical connections thanks to the double-sided contact system
- Designed for integration into the SMT soldering process
- Clear and cost-optimized design
- Suitable for a multitude of applications
Technical specifications
Anschluss | Lötanschluss | |
Anschlussoberfläche | verzinnt | |
Anzahl der Reihen | 2 | |
Ausführung | Stiftleiste | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 3 A | |
Orientierung | abgewinkelt | |
Polzahl | 30-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | Ja |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |