1156944 | Phoenix Contact
Pin header, 50 pole, pitch 2.54 mm, angled, black, 1156944
Unit Price (€ / pc.)
3.9032 € *
Available: 0 pcs.
Available in 10 days: 490 pcs.
Leadtime: 2 Weeks **
Pin strip, 1156944, Phoenix Contact
This SMD pin header has a nominal current rating of 3 A and a test voltage of 500 V AC. It features 50 positions with a pitch of 2.54 mm, comes in black color, and has gold contact surfaces. The contact connection type is a pin, and it is designed for SMD soldering mounting.
Features
- Reliable mechanical and electrical connections thanks to the double-sided contact system
- Designed for integration into the SMT soldering process
- Clear and cost-optimized design
- Suitable for a multitude of applications
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 50-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |