1163798 | Phoenix Contact
PCB connector, 2 pole, straight, silver, 1163798
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Available in 10 days: 300 pcs.
Leadtime: 1 Week **
SPE PCB connector, 1163798, Phoenix Contact
SPE PCB connector, Design: IEC 63171-2, Degree of protection: IP20, Number of positions: 2, 1 Gbps, CAT B (ISO/IEC 63171), Material: Metal, Connection method: THR solder connection, Cable outlet: straight, Single pair ethernet.
Features
- Compact design for maximum space savings
- THR solderable
- Robust industrial design
- Data transmission up to 600 MHz
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Breakable | No | |
Colour | silber | |
Contact type | Buchse | |
contact surface | vernickelt/vergoldet | |
Rated voltage | 72 V | |
Rated current | 4 A | |
Orientation | gerade | |
Pin number | 2-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |