1168971 | Phoenix Contact

PCB base strip, 3 pole, pitch 5 mm, angled, black, 1168971

Order No.: 64P2615
EAN: 4063151330804
MPN:
1168971
Series: MSTBO 2,5
Phoenix Contact
1168971 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.8564 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
510 pcs.
1.8564 €

PCB header, 1168971, Phoenix Contact

PCB header, Nominal cross section: 2.5 mm², Color: black, Nominal current: 16 A, Rated voltage (III/2): 320 V, Contact surface: Sn, Contact connection type: Pin, Number of rows: 1, Number of positions: 3, Product range: MSTBO 2,5/..-G1R-THR, Pitch: 5 mm, Mounting: THR soldering, Pin layout: Linear pinning, Solder pin [P]: 2.5 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Orthogonal, Locking: without, Fixed coding of the positions: 2, 3, Item with lateral pin outlet on the right.

Technical specifications
Connection solder connection
Number of rows 1
Version pin header
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 320 V
Rated current 16 A
Orientation angled
Pin number 3 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No