1215777 | Phoenix Contact

PCB connector, 2 pole, pitch 1.8 mm, straight, black, 1215777

Order No.: 63P3972
EAN: 4063151297015
MPN:
1215777
SPE-T1-M8MSM-180-SMD
Series: SPE
1215777 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.0682 € *
Available: 0 pcs.
Available in 10 days: 653 pcs.
Leadtime: 1 Week **
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.2590 €
50 pcs.
6.3784 €
100 pcs.
5.6287 €
*incl. VAT plus shipping costs
**Subject to prior sale

SPE PCB connector, 1215777, Phoenix Contact

SPE PCB connector, Design: IEC 63171-5, Degree of protection: IP20, Number of positions: 2, CAT B (ISO/IEC 63171), Material: Plastic, Connection method: SMD, Single pair ethernet.

Features

  • THR solderable
  • Data transmission up to 600 MHz
Technical specifications
Anschluss SMD
Anzahl der Reihen 1
Ausführung Buchse
Bestückung bestückt
Brechbar No
Farbe schwarz
Kontaktart Stift
Kontaktoberfläche vergoldet
Nennspannung 72 V
Nennstrom 4 A
Orientierung gerade
Polzahl 2-polig
Rastermaß 1.8 mm
Verriegelung Ja
Logistics
Ursprungsland DE
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes