1217836 | Phoenix Contact
Socket header, 3 pole, pitch 2.5 mm, straight, black, 1217836
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Leadtime: On Request **
PCB connector, 1217836, Phoenix Contact
PCB connector, nominal cross section: 0.75 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Tin, contact connection type: Socket, number of rows: 1, number of positions: 3, product range: PTCM 0,5/..-P, pitch: 2.5 mm, connection method: Crimp connection, plug-in system: COMBICON PTSM.
Features
- High current carrying capacity of 6 A in very compact dimensions
- Cost-effective connection of crimped conductors in large quantities
Technical specifications
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | Buchsenleiste | |
Farbe | schwarz | |
Kontaktart | Buchse | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 160 V | |
Nennstrom | 6 A | |
Orientierung | gerade | |
Polzahl | 3-polig | |
Rastermaß | 2.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |