1220119 | Phoenix Contact

Socket header, 4 pole, pitch 2.5 mm, straight, black, 1220119

Order No.: 64P2091
EAN: 4063151305482
MPN:
1220119
PTCM 0,5/ 4-P-2,5 BK
Series: PTCM
1220119 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 10 days: 5,500 pcs.
Leadtime: 2 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6426 €
50 pcs.
0.5712 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 1220119, Phoenix Contact

PCB connector, nominal cross section: 0.75 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Tin, contact connection type: Socket, number of rows: 1, number of positions: 4, product range: PTCM 0,5/..-P, pitch: 2.5 mm, connection method: Crimp connection, plug-in system: COMBICON PTSM.

Features

  • High current carrying capacity of 6 A in very compact dimensions
  • Cost-effective connection of crimped conductors in large quantities
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsenleiste
Colour schwarz
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 6 A
Orientation gerade
Pin number 4-polig
Grid 2.5 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No