1227025 | Phoenix Contact

Socket, 4 pole, pitch 5 mm, straight, black, 1227025

Order No.: 64P2808
EAN: 4063151320546
MPN:
1227025
Series: ICC
1227025 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Available in 5 Days: 4,400 pcs. - if ordered today
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.1646 €
50 pcs.
4.9504 €
100 pcs.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 1227025, Phoenix Contact

PCB connector, nominal cross section: 2.5 mm², color: black, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: ICC..-PPC2,5/..-5,0, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: ICC 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Color of the spring lever: orange.

Features

  • Time saving push-in connection, tools not required
  • Variable coding, for reliable protection against incorrect connection
  • Push-in technology for quick and easy wiring
  • Quick and easily coded when initially connecting the connector and header
  • Intuitive operation due to color-coded actuating push button
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes