1233112 | Phoenix Contact
PCB connector, 7 pole, pitch 6.35 mm, straight, black, 1233112
Unit Price (€ / pc.)
10.8409 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
10.84 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8409 €
10 pcs.
9.9722 €
50 pcs.
9.0678 €
100 pcs.
8.1634 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 1233112, Phoenix Contact
PCB connector, Nominal cross section: 4 mm², Color: black, Nominal current: 24 A, Rated voltage (III/2): 1000 V, Contact surface: Sn, Contact connection type: Socket, Number of rows: 1, Number of positions: 7, Product range: SPC 4/..-STL, Pitch: 6.35 mm, Connection method: Push-in spring connection, Conductor/PCB connection direction: 0 °, Locking clip: - without locking clip, Plug-in system: COMBICON PC 4, Locking: Snap-in locking, Mounting: Latching flange.
Features
- Intuitive locking mechanism prevents accidental disconnection
- Time saving push-in connection, tools not required
- Defined contact force ensures that contact remains stable over the long term
- Optimized for tight installation situations: operation and conductor connection from one direction
Technical specifications
Connection | Push-in Federanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 1 kV | |
Rated current | 24 A | |
Orientation | gerade | |
Pin number | 7-polig | |
Grid | 6.35 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |