1234275 | Phoenix Contact

PCB connector, 7 pole, pitch 6.35 mm, angled, black, 1234275

Order No.: 64P2538
EAN: 4063151338503
MPN:
1234275
PC 4/ 7-G-6,35 P26 THR
Series: SPC4
Phoenix Contact
1234275 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.2836 € *
Available: 0 pcs.
Available in 10 days: 55 pcs.
Leadtime: 1 Week **
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2836 €
10 pcs.
4.8552 €
50 pcs.
4.4268 €
100 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 1234275, Phoenix Contact

PCB headers, Nominal cross section: 4 mm², Color: black, Nominal current: 24 A, Rated voltage (III/2): 800 V, Contact surface: Sn, Contact connection type: Pin, Number of rows: 1, Number of positions: 7, Product range: PC 4/..-G-THR, Pitch: 6.35 mm, Mounting: THR soldering / wave soldering, Pin layout: Zigzag pinning M, Solder pin [P]: 2.6 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON PC 4, Pin connector pattern alignment: Standard, Locking: without, Mounting: without.

Features

  • Designed for integration into the SMT soldering process
  • Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
  • Easy PCB replacement thanks to plug-in modules
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 800 V
Rated current 24 A
Orientation angled
Pin number 7 pole
Grid 6.35 mm
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No