1234277 | Phoenix Contact

PCB connector, 9 pole, pitch 6.35 mm, angled, black, 1234277

Order No.: 64P2540
EAN: 4063151338022
MPN:
1234277
PC 4/ 9-G-6,35 P26 THR
Series: SPC4
Phoenix Contact
1234277 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.7830 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7830 €
10 pcs.
6.2356 €
50 pcs.
5.6763 €
100 pcs.
5.1051 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 1234277, Phoenix Contact

PCB headers, Nominal cross section: 4 mm², Color: black, Nominal current: 24 A, Rated voltage (III/2): 800 V, Contact surface: Sn, Contact connection type: Pin, Number of rows: 1, Number of positions: 9, Product range: PC 4/..-G-THR, Pitch: 6.35 mm, Mounting: THR soldering / wave soldering, Pin layout: Zigzag pinning M, Solder pin [P]: 2.6 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON PC 4, Pin connector pattern alignment: Standard, Locking: without, Mounting: without.

Features

  • Designed for integration into the SMT soldering process
  • Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
  • Easy PCB replacement thanks to plug-in modules
Technical specifications
Connection solder connection
Connection plating tin-plated
Number of rows 1
Version pin header
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 800 V
Rated current 24 A
Orientation angled
Pin number 9 pole
Grid 6.35 mm
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No