1247577 | Phoenix Contact

PCB connector, 12 pole, pitch 6.35 mm, angled, black, 1247577

Order No.: 64P2554
EAN: 4063151350413
MPN:
1247577
PC 4/12-GU-6,35 P26 THR
Series: SPC4
1247577 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.3891 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
9.39 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3891 €
10 pcs.
8.6394 €
50 pcs.
7.8540 €
100 pcs.
7.0805 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB header, 1247577, Phoenix Contact

PCB headers, Nominal cross section: 4 mm², Color: black, Nominal current: 24 A, Rated voltage (III/2): 800 V, Contact surface: Sn, Contact connection type: Pin, Number of rows: 1, Number of positions: 12, Product range: PC 4/..-GU-THR, Pitch: 6.35 mm, Mounting: THR soldering / wave soldering, Pin layout: Zigzag pinning M, Solder pin [P]: 2.6 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON PC 4, Pin connector pattern alignment: reversed, Locking: without, Mounting: without.

Features

  • Designed for integration into the SMT soldering process
  • Increased touch protection in the pin connector pattern for maximum safety even when not plugged in
  • Easy PCB replacement thanks to plug-in modules
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 6.35 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 800 V
Rated current 24 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No