1269182 | Phoenix Contact
Socket header, 2 pole, pitch 2.5 mm, straight, white, 1269182
Unit Price (€ / pc.)
0.2844 € *
Available: 0 pcs.
Available in 10 days: 1,750 pcs.
Leadtime: 2 Weeks **
PCB connector, 1269182, Phoenix Contact
PCB connector, nominal cross section: 0.75 mm², color: white, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Tin, contact connection type: Socket, number of rows: 1, number of positions: 2, product range: PTCM 0,5/..-P, pitch: 2.5 mm, connection method: Crimp connection, plug-in system: COMBICON PTSM.
Features
- White design: Stable color when welding and during use
- High current carrying capacity of 6 A in very compact dimensions
- Cost-effective connection of crimped conductors in large quantities
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Colour | weiß | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |