1269186 | Phoenix Contact

Socket header, 8 pole, pitch 2.5 mm, straight, white, 1269186

Order No.: 64P2107
EAN: 4063151421915
MPN:
1269186
PTCM 0,5/ 8-P-2,5 WH
Series: PTCM
1269186 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Available in 10 days: 600 pcs.
Leadtime: 2 Weeks **
Total Price:
1.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1424 €

PCB connector, 1269186, Phoenix Contact

PCB connector, nominal cross section: 0.75 mm², color: white, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Tin, contact connection type: Socket, number of rows: 1, number of positions: 8, product range: PTCM 0,5/..-P, pitch: 2.5 mm, connection method: Crimp connection, plug-in system: COMBICON PTSM.

Features

  • White design: Stable color when welding and during use
  • High current carrying capacity of 6 A in very compact dimensions
  • Cost-effective connection of crimped conductors in large quantities
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsenleiste
Colour weiß
Contact type Buchse
contact surface verzinnt
Rated voltage 160 V
Rated current 6 A
Orientation gerade
Pin number 8-polig
Grid 2.5 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No