1269211 | Phoenix Contact

Socket header, 5 pole, pitch 2.5 mm, straight, black, 1269211

Order No.: 64P2096
EAN: 4063151422004
MPN:
1269211
PTCM 0,5/ 5-P-2,5 BK
Series: PTCM
Phoenix Contact
1269211 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6902 €

PCB connector, 1269211, Phoenix Contact

PCB connector, nominal cross section: 0.75 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Tin, contact connection type: Socket, number of rows: 1, number of positions: 5, product range: PTCM 0,5/..-P, pitch: 2.5 mm, connection method: Crimp connection, plug-in system: COMBICON PTSM.

Features

  • High current carrying capacity of 6 A in very compact dimensions
  • Cost-effective connection of crimped conductors in large quantities
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 1
Ausführung Buchsenleiste
Farbe schwarz
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 160 V
Nennstrom 6 A
Orientierung gerade
Polzahl 5-polig
Rastermaß 2.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No