1304125 | Phoenix Contact

PCB base strip, 4 pole, pitch 5 mm, angled, gray, 1304125

Order No.: 64P2624
EAN: 4063151330804
MPN:
1304125
Series: MSTBO 2,5
1304125 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.3193 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
10 pcs.
4.9028 €
50 pcs.
4.5101 €
100 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB header, 1304125, Phoenix Contact

PCB header, Nominal cross section: 2.5 mm², Color: light gray, Nominal current: 12 A, Rated voltage (III/2): 320 V, Contact surface: Sn, Contact connection type: Pin, Number of potentials: 4, Number of rows: 1, Number of positions: 4, Number of connections: 4, Product range: MSTBO 2,5/..-G1R, Pitch: 5 mm, Connection method: pluggable, Mounting: Wave soldering, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, Number of solder pins per potential: 1, Plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Orthogonal, Locking: without, Fixed coding of the positions: 1, 4, Item with lateral pin outlet on the right.

Features

  • Plug-in direction orthogonal to the PCB
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Number of rows 1
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No