1332122 | Phoenix Contact

Male connector, 60 pole, pitch 0.635 mm, angled, black, 1332122

Order No.: 63P9341
EAN: 4063151626594
MPN:
1332122
FS 0,635/ 60-MV-R- 5,0
Series: FS 0,635
1332122 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 10 days: 5,950 pcs.
Leadtime: 2 Weeks **
Total Price:
1,537.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
850 pcs.
1.8088 €

SMD male connector, 1332122, Phoenix Contact

SMD male connector, nominal current: 0.5 A, Test voltage: 500 V AC, number of positions: 60, pitch: 0.635 mm, color: black, contact surface: Gold, contact connection type: Pin, mounting: SMD soldering.

Features

  • Design-in support during device development using MCAD/ECAD data and a free sample service
  • Easy mating with integrated keyways and tolerance compensation for error-free production
  • Time savings during the development process with customer-specific simulations for data integrity
  • High-speed data transmission up to 30 Gbps for various possible applications
Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Messerleiste
Additional parts bestückt
Breakable No
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 125 V
Rated current 0.5 A
Orientation abgewinkelt
Pin number 60-polig
Grid 0.635 mm
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No