1334092 | Phoenix Contact

Female connector, 80 pole, pitch 0.635 mm, angled, black, 1334092

Order No.: 63P9350
EAN: 4063151632571
MPN:
1334092
FS 0,635/ 80-FV-R-10,0
Series: FS 0,635
1334092 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Available in 10 days: 7,000 pcs.
Leadtime: 2 Weeks **
Total Price:
1,053.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
350 pcs.
3.0107 €

SMD female connector, 1334092, Phoenix Contact

SMD female connector, nominal current: 0.5 A, Test voltage: 500 V AC, number of positions: 80, pitch: 0.635 mm, color: black, contact surface: Gold, contact connection type: Socket, mounting: SMD soldering.

Features

  • Design-in support during device development using MCAD/ECAD data and a free sample service
  • Easy mating with integrated keyways and tolerance compensation for error-free production
  • Time savings during the development process with customer-specific simulations for data integrity
  • High-speed data transmission up to 30 Gbps for various possible applications
Technical specifications
Connection Leiterplattenanschluss
Connection plating verzinnt
Number of rows 2
Version Federleiste
Additional parts bestückt
Breakable No
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 125 V
Rated current 0.5 A
Orientation abgewinkelt
Pin number 80-polig
Grid 0.635 mm
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No