1337011 | Phoenix Contact

Female connector, 16 pole, pitch 1.27 mm, angled, 1337011

Order No.: 63P3621
EAN: 4063151637941
MPN:
1337011
FR 1,27/ 16-FH
Series: FR 1,27
1337011 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Available in 10 days: 3,920 pcs.
Leadtime: 2 Weeks **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.1059 €
50 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD female connector, 1337011, Phoenix Contact

SMD female connector, nominal current: 2.2 A, Test voltage: 500 V AC, number of positions: 16, pitch: 1.27 mm, color: black, contact surface: Gold, type of contact: Socket, mounting: SMD soldering.

Features

  • The first high-speed data transmission at up to 28 Gbps using the established market standard, opens up new design possibilities
  • Time savings during the development process with customer-specific simulations for data integrity
  • Gold-plated contact points enable long-term stable signal transmission
Technical specifications
Connection Lötstift
Number of rows 2
Version Federleiste
Additional parts bestückt
Contact type Buchse
contact surface vergoldet
Rated current 2.2 A
Orientation abgewinkelt
Pin number 16-polig
Grid 1.27 mm
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes