1337012 | Phoenix Contact
Female connector, 20 pole, pitch 1.27 mm, angled, 1337012
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Available in 10 days: 560 pcs.
Leadtime: 2 Weeks **
SMD female connector, 1337012, Phoenix Contact
SMD female connector, Nominal current: 2.2 A, Test voltage: 500 V AC, Number of positions: 20, Pitch: 1.27 mm, Color: black, Contact surface: Gold, Type of contact: Socket, Mounting: SMD soldering.
Features
- The first high-speed data transmission at up to 28 Gbps using the established market standard, opens up new design possibilities
- Time savings during the development process with customer-specific simulations for data integrity
- Gold-plated contact points enable long-term stable signal transmission
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Federleiste | |
Additional parts | bestückt | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated current | 2.2 A | |
Orientation | abgewinkelt | |
Pin number | 20-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |