1337139 | Phoenix Contact
Male connector, 16 pole, pitch 1.27 mm, straight, 1337139
Unit Price (€ / pc.)
2.0230 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0230 €
10 pcs.
1.8564 €
50 pcs.
1.6779 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD male connector, 1337139, Phoenix Contact
SMD male connector, Nominal current: 2.2 A, Test voltage: 840 V AC, Number of positions: 16, Pitch: 1.27 mm, Color: black, Contact surface: Gold, Type of contact: Pin, Mounting: SMD soldering.
Features
- The first high-speed data transmission at up to 28 Gbps using the established market standard, opens up new design possibilities
- Time savings during the development process with customer-specific simulations for data integrity
- Gold-plated contact points enable long-term stable signal transmission
Technical specifications
Connection | Lötstift | |
Number of rows | 2 | |
Version | Messerleiste | |
Additional parts | bestückt | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 2.2 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |