1337146 | Phoenix Contact

Male connector, 100 pole, pitch 1.27 mm, straight, 1337146

Order No.: 63P3647
EAN: 4063151638382
MPN:
1337146
FR 1,27/100-MV 3,25
Series: FR 1,27
1337146 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Available in 10 days: 3,360 pcs.
Leadtime: 2 Weeks **
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
10 pcs.
5.6763 €
50 pcs.
4.9742 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD male connector, 1337146, Phoenix Contact

SMD male connector, Nominal current: 2.2 A, Test voltage: 840 V AC, Number of positions: 100, Pitch: 1.27 mm, Color: black, Contact surface: Gold, Type of contact: Pin, Mounting: SMD soldering.

Features

  • The first high-speed data transmission at up to 28 Gbps using the established market standard, opens up new design possibilities
  • Time savings during the development process with customer-specific simulations for data integrity
  • Gold-plated contact points enable long-term stable signal transmission
Technical specifications
Connection Lötstift
Number of rows 2
Version Messerleiste
Additional parts bestückt
Contact type Stift
contact surface vergoldet
Rated current 2.2 A
Orientation gerade
Pin number 100-polig
Grid 1.27 mm
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes