1340377 | Phoenix Contact

Pin header, 4 pole, pitch 3.81 mm, straight, black, 1340377

Order No.: 63P4232
EAN: 4063151646882
MPN:
1340377
D31H 2,2/ 4-PT-3,81-X
Series: CONNEXIS
1340377 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
0.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6069 €

Feed-through plug, 1340377, Phoenix Contact

Feed-through connector, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact connection type: Pin, number of rows: 1, number of positions: 4, product range: D31H 2,2/..-PT, pitch: 3.81 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: CONNEXIS D, Pin connector pattern alignment: Standard, locking: Snap-in locking, mounting: Engagement nose.

Features

  • Cost-effective connection of crimped conductors in large quantities
  • Small component size for applications where space is at a premium
  • Intuitive locking mechanism prevents accidental disconnection
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Stiftleiste
Colour schwarz
Contact type Stift
Rated voltage 160 V
Rated current 8 A
Orientation gerade
Pin number 4-polig
Grid 3.81 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No