1340906 | Phoenix Contact

Socket header, 6 pole, pitch 3.81 mm, straight, black, 1340906

Order No.: 63P4359
EAN: 4063151649012
MPN:
1340906
D31PC 2,2/ 6-3,81-Y
Series: CONNEXIS
1340906 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 50 pcs.
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5474 €
50 pcs.
0.4998 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 1340906, Phoenix Contact

PCB connector, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact connection type: Socket, number of rows: 1, number of positions: 6, product range: D31PC 2,2/.., pitch: 3.81 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: CONNEXIS D, locking: Snap-in locking, mounting: Self-locking flange.

Features

  • Cost-effective connection of crimped conductors in large quantities
  • Small component size for applications where space is at a premium
  • Intuitive locking mechanism prevents accidental disconnection
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 160 V
Rated current 8 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No